STMicroelectronics STNRG599ATR, Controller, -3V, 600 V 750 kHz, SO 16-Pin

Subtotal (1 reel of 2500 units)*

£1,790.00

(exc. VAT)

£2,147.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +£0.716£1,790.00

*price indicative

RS Stock No.:
734-268
Mfr. Part No.:
STNRG599ATR
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Controller

Output Voltage

-3V, 600V

Switching Frequency

750kHz

Mount Type

Surface

Quiescent Current

1mA

Package Type

SO

Pin Count

16

Height

1.7mm

Length

10mm

Width

6.2mm

Series

STN

Standards/Approvals

RoHS Compliant

Maximum Input Voltage

20V

Minimum Operating Temperature

-40°C

Minimum Input Voltage

-0.3V

Maximum Operating Temperature

150°C

The STMicroelectronics double‑ended controller is designed for efficient management of series‑resonant topologies, supporting both LLC and LCC configurations. It delivers two complementary outputs to drive high‑side and low‑side MOSFETs 180° out of phase, ensuring smooth switching and reduced losses. With Advanced Control Techniques and integrated protection, the device is well suited for high‑performance power conversion systems requiring reliability and flexibility.

Maximum operating frequency up to 750 kHz with self adjusting dead time

Burst mode operation for very low open load input power consumption

Full protection set including overcurrent overpower DC brown in and out hard switch prevention and safe startup

High side gate driver compatible with 600 V rail with integrated bootstrap diode and high dv dt immunity

High voltage startup capability for robust system operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy