onsemi LM337D2TG, 1 Linear Voltage, Voltage Regulator 1.5A, -37 → -1.2 V 3-Pin, D2PAK
- RS Stock No.:
- 463-953
- Mfr. Part No.:
- LM337D2TG
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 463-953
- Mfr. Part No.:
- LM337D2TG
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Maximum Output Current | 1.5A | |
| Regulator Type | Linear Voltage | |
| Number of Outputs | 1 | |
| Output Voltage | -37 → -1.2 V | |
| Line Regulation | 0.04 %/V | |
| Load Regulation | 1 % | |
| Mounting Type | Surface Mount | |
| Polarity | Negative | |
| Package Type | D2PAK | |
| Reference Voltage | -1.25V | |
| Pin Count | 3 | |
| Output Type | Adjustable | |
| Dimensions | 10.24 x 9.35 x 4.57mm | |
| Minimum Operating Temperature | 0 °C | |
| Maximum Input Voltage | -40 V | |
| Height | 4.57mm | |
| Maximum Operating Temperature | +125 °C | |
| Width | 9.35mm | |
| Length | 10.24mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Maximum Output Current 1.5A | ||
Regulator Type Linear Voltage | ||
Number of Outputs 1 | ||
Output Voltage -37 → -1.2 V | ||
Line Regulation 0.04 %/V | ||
Load Regulation 1 % | ||
Mounting Type Surface Mount | ||
Polarity Negative | ||
Package Type D2PAK | ||
Reference Voltage -1.25V | ||
Pin Count 3 | ||
Output Type Adjustable | ||
Dimensions 10.24 x 9.35 x 4.57mm | ||
Minimum Operating Temperature 0 °C | ||
Maximum Input Voltage -40 V | ||
Height 4.57mm | ||
Maximum Operating Temperature +125 °C | ||
Width 9.35mm | ||
Length 10.24mm | ||
