ROHM BD60HA5VEFJ-ME2, Voltage Regulator 2.11 W 10V HTSOP-J8 8-Pin
- RS Stock No.:
- 264-811
- Mfr. Part No.:
- BD60HA5VEFJ-ME2
- Brand:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
£8.42
(exc. VAT)
£10.10
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 100 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | £0.842 | £8.42 |
| 100 - 240 | £0.80 | £8.00 |
| 250 - 490 | £0.741 | £7.41 |
| 500 - 990 | £0.682 | £6.82 |
| 1000 + | £0.657 | £6.57 |
*price indicative
- RS Stock No.:
- 264-811
- Mfr. Part No.:
- BD60HA5VEFJ-ME2
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Voltage Regulator | |
| Package Type | HTSOP-J8 | |
| Mount Type | Surface | |
| Quiescent Current | 600μA | |
| Pin Count | 8 | |
| Power Rating | 2.11W | |
| Height | 1mm | |
| Length | 6mm | |
| Width | 4.9mm | |
| Standards/Approvals | AEC-Q100 | |
| Maximum Operating Temperature | 105°C | |
| Minimum Input Voltage | 4.5V | |
| Maximum Input Voltage | 10V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Voltage Regulator | ||
Package Type HTSOP-J8 | ||
Mount Type Surface | ||
Quiescent Current 600μA | ||
Pin Count 8 | ||
Power Rating 2.11W | ||
Height 1mm | ||
Length 6mm | ||
Width 4.9mm | ||
Standards/Approvals AEC-Q100 | ||
Maximum Operating Temperature 105°C | ||
Minimum Input Voltage 4.5V | ||
Maximum Input Voltage 10V | ||
Automotive Standard AEC-Q100 | ||
The ROHM 6V Fixed Output High-Accuracy LDO Regulator with output current 0.5A. The output accuracy is ±1% of output voltage. With external resistance, it is available to set the output voltage at random (from 1.5V to 7.0V).It has package type HTSOP-J8. Overcurrent protection (for protecting the IC destruction by output short circuit), circuit current ON or OFF switch (for setting the circuit 0μA at shutdown mode), and thermal shutdown circuit (for protecting IC from heat destruction by over load condition)are all built in. It is usable for ceramic capacitor and enables to improve smaller set and long-life.
High accuracy reference voltage circuit
Built-in Over Current Protection circuit
Built-in Thermal Shut Down circuit
With shut down switch
AEC-Q100 Qualified
Related links
- ROHM BD25HC5VEFJ-ME2, Voltage Regulator 2110 mW 10V HTSOP-J8 8-Pin
- ROHM BD18HA5VEFJ-ME2, Voltage Regulator 2110 mW 10V HTSOP-J8 8-Pin
- ROHM BD25HA3VEFJ-ME2, Voltage Regulator 2110 mW 10V HTSOP-J8 8-Pin
- ROHM BD18HC5VEFJ-ME2, Voltage Regulator 2110 mW 10V HTSOP-J8 8-Pin
- ROHM BD70HC5VEFJ-ME2, Voltage Regulator 2110 mW 10V HTSOP-J8 8-Pin
- ROHM BD33HA3VEFJ-ME2, Voltage Regulator 2110 mW 10V HTSOP-J8 8-Pin
- ROHM BD33HC0VEFJ-ME2, Voltage Regulator 2110 mW 10V HTSOP-J8 8-Pin
- ROHM BD50HC0VEFJ-ME2, Voltage Regulator 2110 mW 10V HTSOP-J8 8-Pin
