- RS Stock No.:
- 191-3390
- Mfr. Part No.:
- MAX6143AASA10+
- Brand:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 191-3390
- Mfr. Part No.:
- MAX6143AASA10+
- Brand:
- Maxim Integrated
Technical Reference
Legislation and Compliance
Product Details
Wide (VOUT + 2V) to +40V Supply Voltage Range
Excellent Temperature Stability: 3ppm/°C (max)
Tight Initial Accuracy: 0.05% (max)
Low Noise: 3.8μVP-P (typ at 2.5V Output)
Sources up to 30mA Output Current
Low Supply Current: 450μA (max at +25°C)
Low 0.01μA Shutdown Current
Linear Temperature Transducer Voltage Output
+2.5V, +3.3V, +4.096V, +5.0V, or +10V Output Voltages
Wide Operating Temperature Range: -40°C to +125°C
No External Capacitors Required for Stability
Applications
A/D Converters
D/A Converters
Digital Voltmeters
Threshold Detectors
Voltage Regulators
Excellent Temperature Stability: 3ppm/°C (max)
Tight Initial Accuracy: 0.05% (max)
Low Noise: 3.8μVP-P (typ at 2.5V Output)
Sources up to 30mA Output Current
Low Supply Current: 450μA (max at +25°C)
Low 0.01μA Shutdown Current
Linear Temperature Transducer Voltage Output
+2.5V, +3.3V, +4.096V, +5.0V, or +10V Output Voltages
Wide Operating Temperature Range: -40°C to +125°C
No External Capacitors Required for Stability
Applications
A/D Converters
D/A Converters
Digital Voltmeters
Threshold Detectors
Voltage Regulators
Specifications
Attribute | Value |
---|---|
Nominal Voltage | 10V |
Package Type | SO |
Reference Type | Precision |
Initial Accuracy | 0.05% |
Mounting Type | Surface Mount |
Maximum Input Voltage | 40 V |
Minimum Output Voltage | 9.99 V |
Maximum Output Voltage | 10.005 V |
Pin Count | 8 |
Line Regulation | 10 ppm/V |
Load Regulation | 15 (Sourcing) ppm/mA, 900 (Sink) ppm/mA |
Dimensions | 5 x 4 x 1.5mm |
Length | 5mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Height | 1.5mm |
Width | 4mm |
Related links
- Maxim Integrated Precision Voltage Reference 10V 0.05% 8-Pin SO,...
- Analog Devices Fixed Series Voltage Reference 10V ±0.05 % 8-Pin...
- Texas Instruments Precision Precision Voltage Reference 10V 0.05%...
- Maxim Integrated Precision Precision Voltage Reference 10V 0.3%...
- Maxim Integrated Precision Precision Voltage Reference 10V ±0.15%...
- Analog Devices Programmable Series Voltage Reference 10V ±0.05 %...
- Maxim Integrated Precision Voltage Reference 2.5V ±0.02% 8-Pin SO,...
- Maxim Integrated Precision Voltage Reference 4.096V ±0.02% 8-Pin...