Maxim Integrated Precision Voltage Reference 10V 0.05% 8-Pin SO, MAX6143AASA10+

Stock information currently inaccessible
RS Stock No.:
191-3215
Mfr. Part No.:
MAX6143AASA10+
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Nominal Voltage

10V

Package Type

SO

Reference Type

Precision

Initial Accuracy

0.05%

Mounting Type

Surface Mount

Maximum Input Voltage

40 V

Minimum Output Voltage

9.99 V

Maximum Output Voltage

10.005 V

Pin Count

8

Line Regulation

10 ppm/V

Load Regulation

15 (Sourcing) ppm/mA, 900 (Sink) ppm/mA

Dimensions

5 x 4 x 1.5mm

Length

5mm

Height

1.5mm

Width

4mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Wide (VOUT + 2V) to +40V Supply Voltage Range
Excellent Temperature Stability: 3ppm/°C (max)
Tight Initial Accuracy: 0.05% (max)
Low Noise: 3.8μVP-P (typ at 2.5V Output)
Sources up to 30mA Output Current
Low Supply Current: 450μA (max at +25°C)
Low 0.01μA Shutdown Current
Linear Temperature Transducer Voltage Output
+2.5V, +3.3V, +4.096V, +5.0V, or +10V Output Voltages
Wide Operating Temperature Range: -40°C to +125°C
No External Capacitors Required for Stability
Applications
A/D Converters
D/A Converters
Digital Voltmeters
Threshold Detectors
Voltage Regulators