Maxim Integrated Precision Precision Voltage Reference 10V ±0.15% 8-Pin SO, MAX674ESA+

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
190-7844
Mfr. Part No.:
MAX674ESA+
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Nominal Voltage

10V

Package Type

SO

Reference Type

Precision

Initial Accuracy

±0.15%

Mounting Type

Surface Mount

Maximum Input Voltage

33 V

Pin Count

8

Line Regulation

0.01 %/V

Load Regulation

0.002 %/mA

Dimensions

5 x 4 x 1.5mm

Minimum Operating Temperature

-40 °C

Height

1.5mm

Length

5mm

Maximum Operating Temperature

+85 °C

Width

4mm

The MAX674 is a precision voltage reference that is pretrimmed to within ±0.15% of 10V. The reference features excellent temperature stability (as low as 12.0ppm/°C guaranteed), low current drain, and low noise. It is supplied in the space-saving narrow SO package, as well as, the standard 8-pin plastic DIP package.

Pretrimmed to +10V, ±0.15%
Excellent Temperature Stability: 12ppm/°C
Low Noise: 20μVP-P
Low Supply Current: 1.4mA (max)
Short-Circuit Protected
Load Regulation 0.001%/mA
Pin-for-Pin Compatible with REF01
Applications
A/D Converters
D/A Converters
Digital Voltmeters
Threshold Detectors
Voltage Regulators

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy