Texas Instruments TPS2411PW, DC-DC Controller 14-Pin, TSSOP
- RS Stock No.:
- 661-8470
- Mfr. Part No.:
- TPS2411PW
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 661-8470
- Mfr. Part No.:
- TPS2411PW
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Controller Type | PWM Controller | |
| Number of Outputs | 1 | |
| Width | 4.4mm | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 14 | |
| Dimensions | 5 x 4.4 x 1.15mm | |
| Length | 5mm | |
| Height | 1.15mm | |
| Maximum Input Voltage | 16.5 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Input Voltage | 3 V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Controller Type PWM Controller | ||
Number of Outputs 1 | ||
Width 4.4mm | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 14 | ||
Dimensions 5 x 4.4 x 1.15mm | ||
Length 5mm | ||
Height 1.15mm | ||
Maximum Input Voltage 16.5 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Input Voltage 3 V | ||
Minimum Operating Temperature -40 °C | ||
