LMH6518SQE/NOPB Texas Instruments, Variable Gain Amplifier 45dB CMRR, Differential 3.3 V, 5 V 16-Pin WQFN
- RS Stock No.:
- 824-7058
- Mfr. Part No.:
- LMH6518SQE/NOPB
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 824-7058
- Mfr. Part No.:
- LMH6518SQE/NOPB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Power Supply Type | Single | |
| Typical Single Supply Voltage | 3.3 V, 5 V | |
| Number of Channels per Chip | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | WQFN | |
| Pin Count | 16 | |
| Minimum CMRR | 45dB | |
| Output Type | Differential | |
| Maximum Operating Temperature | +85 °C | |
| Dimensions | 4 x 4 x 0.8mm | |
| Length | 4mm | |
| Minimum Operating Temperature | -40 °C | |
| Height | 0.8mm | |
| Width | 4mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Power Supply Type Single | ||
Typical Single Supply Voltage 3.3 V, 5 V | ||
Number of Channels per Chip 1 | ||
Mounting Type Surface Mount | ||
Package Type WQFN | ||
Pin Count 16 | ||
Minimum CMRR 45dB | ||
Output Type Differential | ||
Maximum Operating Temperature +85 °C | ||
Dimensions 4 x 4 x 0.8mm | ||
Length 4mm | ||
Minimum Operating Temperature -40 °C | ||
Height 0.8mm | ||
Width 4mm | ||
