AD8332ACPZ-R2 Analog Devices, Dual Controlled Voltage Amplifier Differential 5 V 32-Pin LFCSP
- RS Stock No.:
- 759-2553
- Mfr. Part No.:
- AD8332ACPZ-R2
- Brand:
- Analog Devices
Stock information currently inaccessible
- RS Stock No.:
- 759-2553
- Mfr. Part No.:
- AD8332ACPZ-R2
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Power Supply Type | Single | |
| Typical Single Supply Voltage | 5 V | |
| Maximum Input Resistance | 200Ω | |
| Number of Channels per Chip | 2 | |
| Rail to Rail | No | |
| Mounting Type | Surface Mount | |
| Package Type | LFCSP | |
| Pin Count | 32 | |
| Output Type | Differential | |
| Maximum Operating Temperature | +85 °C | |
| Dimensions | 5 x 5 x 0.8mm | |
| Height | 0.8mm | |
| Minimum Operating Temperature | -40 °C | |
| Width | 5mm | |
| Length | 5mm | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Power Supply Type Single | ||
Typical Single Supply Voltage 5 V | ||
Maximum Input Resistance 200Ω | ||
Number of Channels per Chip 2 | ||
Rail to Rail No | ||
Mounting Type Surface Mount | ||
Package Type LFCSP | ||
Pin Count 32 | ||
Output Type Differential | ||
Maximum Operating Temperature +85 °C | ||
Dimensions 5 x 5 x 0.8mm | ||
Height 0.8mm | ||
Minimum Operating Temperature -40 °C | ||
Width 5mm | ||
Length 5mm | ||
