AD8367ARU Analog Devices, Controlled Voltage Amplifier 3 V, 5 V 14-Pin TSSOP
- RS Stock No.:
- 439-3817
- Mfr. Part No.:
- AD8367ARU
- Brand:
- Analog Devices
Stock information currently inaccessible
- RS Stock No.:
- 439-3817
- Mfr. Part No.:
- AD8367ARU
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Power Supply Type | Single | |
| Typical Single Supply Voltage | 3 V, 5 V | |
| Maximum Input Resistance | 225Ω | |
| Number of Channels per Chip | 1 | |
| Rail to Rail | No | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 14 | |
| Maximum Operating Temperature | +85 °C | |
| Dimensions | 5 x 4.4 x 1mm | |
| Length | 5mm | |
| Height | 1mm | |
| Minimum Operating Temperature | -40 °C | |
| Width | 4.4mm | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Power Supply Type Single | ||
Typical Single Supply Voltage 3 V, 5 V | ||
Maximum Input Resistance 225Ω | ||
Number of Channels per Chip 1 | ||
Rail to Rail No | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 14 | ||
Maximum Operating Temperature +85 °C | ||
Dimensions 5 x 4.4 x 1mm | ||
Length 5mm | ||
Height 1mm | ||
Minimum Operating Temperature -40 °C | ||
Width 4.4mm | ||
Non Compliant
