3M White Unisex Lab Coat, 2X, 1 Each
- RS Stock No.:
- 766-030
- Mfr. Part No.:
- 7000089697
- Brand:
- 3M
Subtotal (1 unit)*
£3.48
(exc. VAT)
£4.18
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3.48 |
*price indicative
- RS Stock No.:
- 766-030
- Mfr. Part No.:
- 7000089697
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Size | 2X | |
| Product Type | Lab Coat | |
| Material | Polypropylene | |
| Gender | Unisex | |
| Colour | White | |
| Closure Type | Zipper | |
| Series | 7000 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Size 2X | ||
Product Type Lab Coat | ||
Material Polypropylene | ||
Gender Unisex | ||
Colour White | ||
Closure Type Zipper | ||
Series 7000 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The 3M Visitor coat is a lightweight, protective coat designed to provide Basic protection. It is MADE from soft, breathable polypropylene material, ensuring comfort during extended use. Ideal for low-risk environments such as laboratories, maintenance, and hygiene-sensitive areas.
Anti static treated
Front zip fastener
Size 2XL