3M White Unisex Lab Coat, Large, 1 Each

Subtotal (1 unit)*

£3.48

(exc. VAT)

£4.18

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 50 unit(s), ready to ship from another location
Units
Per unit
1 +£3.48

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£3.60

(exc. VAT)

£4.32

(inc. VAT)

RS Stock No.:
765-929
Mfr. Part No.:
7000034777
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Lab Coat

Size

Large

Material

Polypropylene

Gender

Unisex

Colour

White

Closure Type

Zipper

RoHS Status: Exempt

COO (Country of Origin):
CN
The 3M Visitors Coat 4400 is MADE of soft, breathable polypropylene and is Ideal for hygiene applications.

Visitors coat MADE from lightweight and breathable material, Ideal for hygiene applications

Anti-static treated

Front zip fastener

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy