Osram Opto2.2 V Yellow LED SMD, DISPLIX KY HAVPA1.22-VUAV-JPQV
- RS Stock No.:
- 876-9261
- Mfr. Part No.:
- KY HAVPA1.22-VUAV-JPQV
- Brand:
- OSRAM Opto Semiconductors
Stock information currently inaccessible
- RS Stock No.:
- 876-9261
- Mfr. Part No.:
- KY HAVPA1.22-VUAV-JPQV
- Brand:
- OSRAM Opto Semiconductors
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OSRAM Opto Semiconductors | |
| LED Colours | Yellow | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.2 V | |
| Luminous Intensity | 800 → 1800 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 110 (Horizontal) °, 60 (Vertical) ° | |
| Lens Shape | Dome | |
| Dominant Wavelength | 590 nm | |
| Dimensions | 2.1 x 2.7 x 1.51mm | |
| Forward Current | 50mA | |
| Series | DISPLIX | |
| Select all | ||
|---|---|---|
Brand OSRAM Opto Semiconductors | ||
LED Colours Yellow | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.2 V | ||
Luminous Intensity 800 → 1800 mcd | ||
Number of Pins 2 | ||
Viewing Angle 110 (Horizontal) °, 60 (Vertical) ° | ||
Lens Shape Dome | ||
Dominant Wavelength 590 nm | ||
Dimensions 2.1 x 2.7 x 1.51mm | ||
Forward Current 50mA | ||
Series DISPLIX | ||
- COO (Country of Origin):
- MY
