Aten 4 Port 4 Input 4 Output HDMI Matrix Switch 1920 x 1200 pixel
- RS Stock No.:
- 285-8776
- Mfr. Part No.:
- VM0404HA
- Brand:
- Aten
Subtotal (1 unit)*
£343.05
(exc. VAT)
£411.66
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 1 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £343.05 |
*price indicative
- RS Stock No.:
- 285-8776
- Mfr. Part No.:
- VM0404HA
- Brand:
- Aten
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aten | |
| Device Type | Matrix Switch | |
| Product Type | Video Switch | |
| Video Connection Type | HDMI | |
| Number of Video Inputs | 4 | |
| Number of Video Outputs | 4 | |
| Number of Ports | 4 | |
| Maximum Resolution | 1920 x 1200 pixel | |
| Standards/Approvals | RoHS | |
| Width | 162.9mm | |
| Depth | 437.2mm | |
| Weight | 2.02kg | |
| Height | 44mm | |
| Select all | ||
|---|---|---|
Brand Aten | ||
Device Type Matrix Switch | ||
Product Type Video Switch | ||
Video Connection Type HDMI | ||
Number of Video Inputs 4 | ||
Number of Video Outputs 4 | ||
Number of Ports 4 | ||
Maximum Resolution 1920 x 1200 pixel | ||
Standards/Approvals RoHS | ||
Width 162.9mm | ||
Depth 437.2mm | ||
Weight 2.02kg | ||
Height 44mm | ||
- COO (Country of Origin):
- TW
The 4x4 4K HDMI Matrix Switch allows for seamless routing of 4 HDMI video sources to 4 HDMI displays, making it ideal for applications in classrooms, auditoriums, and department stores. It supports 4K resolutions up to UHD and DCI with varying refresh rates, providing high-quality video switching capabilities for a variety of settings.
Supports 4K resolutions up to UHD and DCI with refresh rates of 30 Hz and 60 Hz
Multiple control methods including front-panel pushbuttons, IR remote, and RS-232 control
EDID Expert technology for optimal display settings and video resolution
Dolby True HD and DTS HD Master audio support for enhanced audio experience
Consumer Electronics Control (CEC) for seamless communication between HDMI devices
ESD protection and firmware upgradeable for added security and flexibility
Related links
- Aten 8 Port 4 Input 4 Output HDMI Matrix Switch 4096 x 2160 pixel
- StarTech.com 4 Port 4 Input 4 Output HDMI Matrix Switch 1920 x 1200 pixel
- StarTech.com 2 Port 2 Input 2 Output HDMI Matrix Switch 1920 x 1200 pixel
- Aten 4 Port 4 Input 2 Output HDMI Switch 1920 x 1200
- Aten 4 Port 2 Input 2 Output HDMI Matrix Switch 4096 x 2160 pixel
- NewLink 4 Input 2 Output HDMI Matrix Switch 1920 x 1080 pixel
- StarTech.com 4 Port 1 Input 4 Output HDMI Splitter 1920 x 1200 pixel
- Aten 4 Port 1 Input 4 Output DVI Splitter 1920 x 1200 pixel
