Aten 13 Port 12 Input 1 Output HDMI Switch 4K
- RS Stock No.:
- 866-966
- Mfr. Part No.:
- VS4812
- Brand:
- Aten
Subtotal (1 unit)*
£42.99
(exc. VAT)
£51.59
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £42.99 |
*price indicative
- RS Stock No.:
- 866-966
- Mfr. Part No.:
- VS4812
- Brand:
- Aten
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aten | |
| Device Type | Switch | |
| Product Type | HDMI Switch | |
| Video Connection Type | HDMI | |
| Number of Ports | 13 | |
| Number of Video Outputs | 1 | |
| Number of Video Inputs | 12 | |
| Maximum Resolution | 4K | |
| Audio Connection Type | HDMI | |
| Depth | 440mm | |
| Weight | 4.5kg | |
| Width | 480mm | |
| Height | 44mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Aten | ||
Device Type Switch | ||
Product Type HDMI Switch | ||
Video Connection Type HDMI | ||
Number of Ports 13 | ||
Number of Video Outputs 1 | ||
Number of Video Inputs 12 | ||
Maximum Resolution 4K | ||
Audio Connection Type HDMI | ||
Depth 440mm | ||
Weight 4.5kg | ||
Width 480mm | ||
Height 44mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Aten HDMI splitter effectively distributes a single HDMI source to two displays, enabling the simultaneous presentation of stunning True 4K visuals for an enhanced viewing experience.
EDID Sync optimises resolutions, preventing display issues
Shares one HDMI source across two True 4K displays without quality loss
Compatible with HDMI 3D, Deep Color, HDR10+, and HDCP 2.2 for stable performance
Related links
- Aten 3 Port 2 Input 2 Output HDMI, VGA Switch 4K
- NewLink 3 Port 1 Input 3 Output HDMI Switch 4K x 2K
- Aten 3 Port 2 Input 1 Output HDMI Switch 60Hz
- Aten 5 Port 4 Input 1 Output HDMI Switch 60Hz
- Aten 1 Port 1 Input 2 Output HDMI Switch 1080 pixel
- Aten 8 Port 8 Input 1 Output HDMI Switch 1080 pixel
- Aten 16 Port 8 Input 8 Output HDMI Switch 4096 x 2160
- Aten 4 Port 4 Input 2 Output HDMI Switch 4096 x 2160 pixel
