Aten 8 Port 8 Input 1 Output HDB 15 Switch 2048 x 1536

Subtotal (1 unit)*

£218.21

(exc. VAT)

£261.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£218.21

*price indicative

RS Stock No.:
807-297
Mfr. Part No.:
VS0801A
Brand:
Aten
Find similar products by selecting one or more attributes.
Select all

Brand

Aten

Product Type

Video Splitter & Switch

Device Type

Switch

Video Connection Type

HDB 15

Number of Video Inputs

8

Number of Ports

8

Number of Video Outputs

1

Maximum Resolution

2048 x 1536

Audio Connection Type

Stereo Jack

Width

159.8mm

Depth

437mm

Height

44mm

Weight

2.1kg

RoHS Status: Exempt

COO (Country of Origin):
CN
The Aten Advanced video switch that facilitates seamless connections between multiple audio/video sources and a single output display, Ideal for presentations and multi-device setups.

Supports up to eight devices for flexible connectivity

Optimised video output quality with support for up to 2048 x 1536 @ 60Hz

Incorporates bi-directional RS-232 serial port for Advanced control options

Long-distance transmission of video signal up to 65 metres

Constructed with Durable metal housing for reliability

Dynamic DDC support allows monitors to receive updated EDID information

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy