Kramer Electronics VGA over CATx Transmitter 250m, 1920 x 1080 Maximum Resolution
- RS Stock No.:
- 210-1205
- Mfr. Part No.:
- PT-110xl
- Brand:
- KRAMER ELECTRONICS
Subtotal (1 unit)*
£219.82
(exc. VAT)
£263.78
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £219.82 |
*price indicative
- RS Stock No.:
- 210-1205
- Mfr. Part No.:
- PT-110xl
- Brand:
- KRAMER ELECTRONICS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KRAMER ELECTRONICS | |
| Type | Transmitter | |
| Video Connection Type | VGA | |
| Number of Video Ports | 1 | |
| Transmission Method | CATx | |
| Maximum Resolution | 1920 x 1080 | |
| Extension Distance | 250m | |
| Select all | ||
|---|---|---|
Brand KRAMER ELECTRONICS | ||
Type Transmitter | ||
Video Connection Type VGA | ||
Number of Video Ports 1 | ||
Transmission Method CATx | ||
Maximum Resolution 1920 x 1080 | ||
Extension Distance 250m | ||
The Kramer Electronics Video Extenders works with a maximum resolution of 1920 x 1080 pixels and VGA video connection type.
0° to +40°C operating temperature
–40° to +70°C storage temperature
–40° to +70°C storage temperature
