Kramer Electronics over HDBaseT Converter 70m - up to 4K Maximum Resolution
- RS Stock No.:
- 210-1192
- Mfr. Part No.:
- VS-21TS
- Brand:
- KRAMER ELECTRONICS
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 210-1192
- Mfr. Part No.:
- VS-21TS
- Brand:
- KRAMER ELECTRONICS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KRAMER ELECTRONICS | |
| Type | Converter | |
| Transmission Method | HDBaseT | |
| Maximum Resolution | 3840 x 2160 | |
| Extension Distance | 70m | |
| Select all | ||
|---|---|---|
Brand KRAMER ELECTRONICS | ||
Type Converter | ||
Transmission Method HDBaseT | ||
Maximum Resolution 3840 x 2160 | ||
Extension Distance 70m | ||
The Kramer Electronics AV Adapters user selected input CAT line, HDBaseT is connected to the output CAT line with its carried signal and power.
0° to +40°C operating temperature
Aluminium enclosure
Aluminium enclosure
