Aten 2 Port HDMI over Cat5 HDMI Extender 1.8 m, 1080 pixel Maximum Resolution
- RS Stock No.:
- 807-324
- Mfr. Part No.:
- VE806
- Brand:
- Aten
Subtotal (1 unit)*
£184.93
(exc. VAT)
£221.92
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £184.93 |
*price indicative
- RS Stock No.:
- 807-324
- Mfr. Part No.:
- VE806
- Brand:
- Aten
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aten | |
| Product Type | Video Extender | |
| Video Connection Type | HDMI | |
| Audio Connection Type | HDMI | |
| Number of Video Ports | 2 | |
| Transmission Method | Cat5 | |
| Maximum Resolution | 1080 pixel | |
| Extension Distance | 1.8m | |
| Sub Type | Extender | |
| Local Device Weight | 170g | |
| Remote Device Weight | 170g | |
| Data Speed Rate | 6.75Gbps | |
| Local Device Depth | 104.1mm | |
| Local Device Height | 40mm | |
| Local Device Width | 44.4mm | |
| Remote Device Depth | 104.1mm | |
| Remote Device Width | 44.4mm | |
| Remote Device Height | 40mm | |
| Select all | ||
|---|---|---|
Brand Aten | ||
Product Type Video Extender | ||
Video Connection Type HDMI | ||
Audio Connection Type HDMI | ||
Number of Video Ports 2 | ||
Transmission Method Cat5 | ||
Maximum Resolution 1080 pixel | ||
Extension Distance 1.8m | ||
Sub Type Extender | ||
Local Device Weight 170g | ||
Remote Device Weight 170g | ||
Data Speed Rate 6.75Gbps | ||
Local Device Depth 104.1mm | ||
Local Device Height 40mm | ||
Local Device Width 44.4mm | ||
Remote Device Depth 104.1mm | ||
Remote Device Width 44.4mm | ||
Remote Device Height 40mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Aten HDMI over Cat 5 Extender Wall Plate that effectively extends HDMI and audio signals up to 60 metres, providing a practical solution for installations requiring discreet cable management.
Utilises two Cat 5e cables for video/audio transmission and power
Remotely powered from either the transmitting or receiving unit
Compact design ensures efficient space utilisation and easy installation
Includes ESD protection and is wall mountable for enhanced durability
Plug-and-play functionality eliminates the need for software installation
Related links
- Aten 2 Port HDMI over Cat5 HDMI Extender 1.8 m, 1080 pixel Maximum Resolution
- RS PRO 1 Port HDMI over Catx HDMI Extender 70 m, 1080 pixel Maximum Resolution
- Aten 1 Port HDMI over Cat5 HDMI Extender 3 m, 4096 x 2160 pixel Maximum Resolution
- StarTech.com 1 Port HDMI over Cat6 HDMI Extender Pair 50 m, 1080 pixel Maximum Resolution
- NewLink 1 Port HDMI over HDBaseT HDMI Extender 300 m, 1080 pixel Maximum Resolution
- NewLink 1 Port HDMI over Catx HDMI Extender 120 m, 1080 pixel Maximum Resolution
- NewLink 1 Port VGA over HDBaseT HDMI Extender 120 m, 1080 pixel Maximum Resolution
- Adder 1 Port HDMI over Catx HDMI Extender Pair 50 m, 1920 x 1080 pixel Maximum Resolution
