Analog Devices, Video DAC Triple 8 bit-, 50Msps, ±5%FSR Parallel, 48-Pin LQFP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
412-400
Mfr. Part No.:
ADV7125KSTZ50
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Architecture

Segmented

Resolution

8 bit

Conversion Rate

50Msps

Full Scale Error

±5%FSR

Integral Nonlinearity Error

±1LSB

Number of DAC Channels

3

Mounting Type

Surface Mount

Package Type

LQFP

Pin Count

48

Digital Interface Type

Parallel

Output Polarity

Unipolar

Voltage Reference

External, Internal

Typical Single Supply Voltage

3.3 V, 5 V

Power Supply Type

Single

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

85 °C

Dimensions

7 x 7 x 1.4mm