Virax Vice 150 mm x 180 mm, 13.85 kg

Image representative of range

Subtotal (1 unit)*

£378.76

(exc. VAT)

£454.51

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£378.76

*price indicative

RS Stock No.:
886-253
Mfr. Part No.:
200415
Brand:
Virax
Find similar products by selecting one or more attributes.
Select all

Brand

Virax

Sub Type

Vice

Product Type

Vice

Jaw Width

150mm

Jaw Opening

180mm

Mount Type

Table

Weight

13.85kg

Length

150mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The Virax Parallel Vice provides ultimate workshop versatility by combining three essential workshop functions into one premium workstation tool. It is built for professional plumbing engineering and heavy metalworking.

Multifunctional layout integrates a pipe vice and built-in anvil

High-strength steel housing features an extra long guide length

Four adjustable brass screws deliver perfect moving jaw alignment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy