SAM Adapter Adapter Mityvac 2.0
- RS Stock No.:
- 901-019
- Mfr. Part No.:
- C-375-DC12
- Brand:
- SAM
Subtotal (1 unit)*
£14.05
(exc. VAT)
£16.86
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £14.05 |
*price indicative
- RS Stock No.:
- 901-019
- Mfr. Part No.:
- C-375-DC12
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Adapter | |
| Kit Contents | Adapter Mityvac 2.0 | |
| Standards/Approvals | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Adapter | ||
Kit Contents Adapter Mityvac 2.0 | ||
Standards/Approvals ISO 9001 | ||
- COO (Country of Origin):
- HK
The SAM adapter designed to enhance the capabilities of specific pressure testing equipment, ensuring precise digital readings for various automotive applications.
Provides 0.01 bar digital precision for pressure and vacuum testing
Compatible with the universal pressure tester for maximum functionality
Facilitates accurate comparisons between testing systems
Compact design with a weight of only 0.010 kg
Meets specific automotive testing requirements
Related links
- SAM Adapter Schrader Adapter 8V1
- SAM Adapter Schrader Adapter M8X100
- SAM Adapter Gasoline High Pressure Adapter
- SAM Adapter Universal T-Adapters
- SAM Adapter Schrader Adapter 7/16
- SAM Adapter 90° Common Rail Adapters
- SAM Adapter Engine & Turbo Oil Pressure Adapters
- SAM Adapter Brake Piston Pusher Flange Adapter
