SAM Vehicle Test Kit

Subtotal (1 unit)*

£42.26

(exc. VAT)

£50.71

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£42.26

*price indicative

RS Stock No.:
900-804
Mfr. Part No.:
RAMG5050
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Vehicle Test Kit

Standards/Approvals

ISO 9001

COO (Country of Origin):
TW
The SAM magnetic fender protection is a robust cover designed to shield vehicle paint during maintenance tasks, ensuring no damage occurs while working around the vehicle.

Solid and Durable construction for long-lasting use

Magnetic design enables easy application and removal

Weighs only 0.61 kg, facilitating simple handling

Dimensions: 100 mm width, 1100 mm length, and 400 mm height

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy