Subtotal (1 unit)*
£2,534.42
(exc. VAT)
£3,041.30
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,534.42 |
*price indicative
- RS Stock No.:
- 898-976
- Mfr. Part No.:
- XCP-45
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Vehicle Test Kit | |
| Standards/Approvals | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Vehicle Test Kit | ||
Standards/Approvals ISO 9001 | ||
- COO (Country of Origin):
- FR
The SAM compression device offers Advanced functionality for secure operation during shock absorber replacements, designed to enhance operator safety while managing a wide range of vehicle types.
100% secure operation ensures maximum safety during use
Universal system allows compatibility with 95% of shock absorbers
Pneumatic operation optimised for 6.5 bar pressure
