Crystek 100MHz VCXO ±20ppm CMOS CVHD-950-100
- RS Stock No.:
- 905-5850
- Mfr. Part No.:
- CVHD-950-100
- Brand:
- Crystek
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 905-5850
- Mfr. Part No.:
- CVHD-950-100
- Brand:
- Crystek
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crystek | |
| Oscillator Type | VCXO | |
| Output Frequency | 100MHz | |
| Frequency Stability | ±20ppm | |
| Load Capacitance | 15pF | |
| Output Level | CMOS | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Supply Voltage | 3.3V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +70°C | |
| Height | 5.3mm | |
| Dimensions | 14.2 x 9.14 x 5.3mm | |
| Select all | ||
|---|---|---|
Brand Crystek | ||
Oscillator Type VCXO | ||
Output Frequency 100MHz | ||
Frequency Stability ±20ppm | ||
Load Capacitance 15pF | ||
Output Level CMOS | ||
Minimum Supply Voltage 3.3V | ||
Maximum Supply Voltage 3.3V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +70°C | ||
Height 5.3mm | ||
Dimensions 14.2 x 9.14 x 5.3mm | ||
