Crystek 770MHz VCO Oscillator CVCO55BE-0510-0770
- RS Stock No.:
- 905-5857
- Mfr. Part No.:
- CVCO55BE-0510-0770
- Brand:
- Crystek
Stock information currently inaccessible
- RS Stock No.:
- 905-5857
- Mfr. Part No.:
- CVCO55BE-0510-0770
- Brand:
- Crystek
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crystek | |
| Oscillator Type | VCO | |
| Output Frequency | 770MHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Dimensions | 12.7 x 12.7 x 3.81mm | |
| Height | 3.81mm | |
| Series | CVCO55 | |
| Minimum Operating Supply Voltage | 8.55V dc | |
| Maximum Operating Supply Voltage | 9.45V dc | |
| Select all | ||
|---|---|---|
Brand Crystek | ||
Oscillator Type VCO | ||
Output Frequency 770MHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Dimensions 12.7 x 12.7 x 3.81mm | ||
Height 3.81mm | ||
Series CVCO55 | ||
Minimum Operating Supply Voltage 8.55V dc | ||
Maximum Operating Supply Voltage 9.45V dc | ||
- COO (Country of Origin):
- US
