Analog Devices 2.25 → 2.5GHz VCO Oscillator, 24-Pin QFN-24 HMC385LP4E

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
862-6089
Mfr. Part No.:
HMC385LP4E
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Oscillator Type

VCO

Output Frequency

2.25 → 2.5GHz

Pin Count

24

Package Type

QFN-24

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Dimensions

4.1 x 4.1 x 1mm

Height

1mm

Minimum Operating Supply Voltage

0V dc

Series

Hittite

Maximum Operating Supply Voltage

10V dc