Fox Electronics 8.192MHz VCO Oscillator ±50ppm, 6-Pin FVXO-HC53BR-8.192

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
672-1520
Mfr. Part No.:
FVXO-HC53BR-8.192
Brand:
Fox Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Fox Electronics

Oscillator Type

VCO

Output Frequency

8.192MHz

Frequency Stability

±50ppm

Pin Count

6

Load Capacitance

15pF

Output Level

HCMOS

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Dimensions

5 x 3.2 x 1.4mm

Height

1.4mm

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy