IQD 12.352MHz Voltage Controlled Oscillator ±100ppm, 6-Pin SMD LFVCXO026155
- RS Stock No.:
- 671-5786
- Mfr. Part No.:
- LFVCXO026155
- Brand:
- IQD
Stock information currently inaccessible
- RS Stock No.:
- 671-5786
- Mfr. Part No.:
- LFVCXO026155
- Brand:
- IQD
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IQD | |
| Output Frequency | 12.352MHz | |
| Frequency Stability | ±100ppm | |
| Pin Count | 6 | |
| Load Capacitance | 15pF | |
| Package Type | SMD | |
| Output Level | HCMOS | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Dimensions | 7 x 5 x 1.7mm | |
| Height | 1.7mm | |
| Select all | ||
|---|---|---|
Brand IQD | ||
Output Frequency 12.352MHz | ||
Frequency Stability ±100ppm | ||
Pin Count 6 | ||
Load Capacitance 15pF | ||
Package Type SMD | ||
Output Level HCMOS | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Dimensions 7 x 5 x 1.7mm | ||
Height 1.7mm | ||
