IQD 13MHz Voltage Controlled Oscillator ±2.5ppm, 4-Pin 7x5mm SMD LFTVXO009982

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
478-9189
Mfr. Part No.:
LFTVXO009982
Brand:
IQD
Find similar products by selecting one or more attributes.
Select all

Brand

IQD

Output Frequency

13MHz

Frequency Stability

±2.5ppm

Load Capacitance

10pF

Pin Count

4

Package Type

7x5mm SMD

Output Level

Clipped Sinewave

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

80°C

Dimensions

7 x 5 x 2mm

Height

2mm