IQD 10MHz VCTCXO ±0.9ppm, 8-Pin 7x5mm SMD LFTVXO009900

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
478-8984
Mfr. Part No.:
LFTVXO009900
Brand:
IQD
Find similar products by selecting one or more attributes.
Select all

Brand

IQD

Output Frequency

10MHz

Frequency Stability

±0.9ppm

Pin Count

8

Load Capacitance

15pF

Package Type

7x5mm SMD

Output Level

HCMOS

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Dimensions

7 x 5 x 2mm

Height

2mm