Stock information currently inaccessible
- RS Stock No.:
- 901-2734
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Varistor Voltage | 430V | |
| Maximum AC Voltage Rating | 275V | |
| Maximum DC Voltage Rating | 370V | |
| Clamping Voltage | 710V | |
| Material | Metal | |
| Energy | 463J | |
| Diameter | 29mm | |
| Maximum Surge Current | 22000A | |
| Capacitance | 2.13nF | |
| Length | 29mm | |
| Depth | 29mm | |
| Thickness | 11.4mm | |
| Dimensions | 29 x 35.5 x 11.4mm | |
| Lead Pitch | 19.2mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Varistor Voltage 430V | ||
Maximum AC Voltage Rating 275V | ||
Maximum DC Voltage Rating 370V | ||
Clamping Voltage 710V | ||
Material Metal | ||
Energy 463J | ||
Diameter 29mm | ||
Maximum Surge Current 22000A | ||
Capacitance 2.13nF | ||
Length 29mm | ||
Depth 29mm | ||
Thickness 11.4mm | ||
Dimensions 29 x 35.5 x 11.4mm | ||
Lead Pitch 19.2mm | ||
- COO (Country of Origin):
- CN
Related links
- RS PRO Metal Oxide Varistor 1.39nF Varistor 430V
- EPCOS Clamping 710V, Varistor 430V
- Epcos Clamping 710V, Varistor 430V
- RS PRO Metal Oxide Varistor 1.75nF Varistor 510V
- RS PRO Metal Oxide Varistor 370pF Varistor 510V
- Littelfuse Clamping 620 V
- Epcos Metal Oxide Varistor 350pF 1A Varistor 22V, 0805 (2012M)
- Littelfuse Clamping 2340 V
