Stock information currently inaccessible
- RS Stock No.:
- 901-2692
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Varistor Voltage | 510V | |
| Maximum AC Voltage Rating | 320V | |
| Maximum DC Voltage Rating | 420V | |
| Clamping Voltage | 840V | |
| Energy | 136J | |
| Material | Metal | |
| Diameter | 17.5mm | |
| Maximum Surge Current | 6000A | |
| Capacitance | 370pF | |
| Length | 22mm | |
| Thickness | 10.5mm | |
| Dimensions | 17.5 (Dia.) x 10.5mm | |
| Lead Pitch | 7.5mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Varistor Voltage 510V | ||
Maximum AC Voltage Rating 320V | ||
Maximum DC Voltage Rating 420V | ||
Clamping Voltage 840V | ||
Energy 136J | ||
Material Metal | ||
Diameter 17.5mm | ||
Maximum Surge Current 6000A | ||
Capacitance 370pF | ||
Length 22mm | ||
Thickness 10.5mm | ||
Dimensions 17.5 (Dia.) x 10.5mm | ||
Lead Pitch 7.5mm | ||
- COO (Country of Origin):
- CN
