EPCOS, T Metal Oxide Varistor 490pF, Clamping 650V, Varistor 390V

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
848-5604
Mfr. Part No.:
B72214T2251K105
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Varistor Voltage

390V

Maximum DC Voltage Rating

320V

Clamping Voltage

650V

Energy

100J

Series

T

Maximum Surge Current

6000A

Capacitance

490pF

Length

17mm

Depth

21.6mm

Thickness

13mm

Dimensions

17 x 21.6 x 13mm

Lead Pitch

5mm

COO (Country of Origin):
CN