EPCOS, HighE Metal Oxide Varistor 11nF 800A, Clamping 840V, Varistor 510V, SIOV
- RS Stock No.:
- 813-3619
- Mfr. Part No.:
- B72280B0321K001
- Brand:
- EPCOS
Stock information currently inaccessible
- RS Stock No.:
- 813-3619
- Mfr. Part No.:
- B72280B0321K001
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Varistor Voltage | 510V | |
| Maximum AC Voltage Rating | 320V | |
| Maximum DC Voltage Rating | 420V | |
| Clamping Voltage | 840V | |
| Clamping Current | 800A | |
| Energy | 1600J | |
| Series | HighE | |
| Maximum Surge Current | 100000A | |
| Capacitance | 11nF | |
| Length | 135mm | |
| Depth | 118mm | |
| Thickness | 27.7mm | |
| Dimensions | 135 x 118 x 27.7mm | |
| Package/Case | SIOV | |
| Lead Pitch | 49mm | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Varistor Voltage 510V | ||
Maximum AC Voltage Rating 320V | ||
Maximum DC Voltage Rating 420V | ||
Clamping Voltage 840V | ||
Clamping Current 800A | ||
Energy 1600J | ||
Series HighE | ||
Maximum Surge Current 100000A | ||
Capacitance 11nF | ||
Length 135mm | ||
Depth 118mm | ||
Thickness 27.7mm | ||
Dimensions 135 x 118 x 27.7mm | ||
Package/Case SIOV | ||
Lead Pitch 49mm | ||
- COO (Country of Origin):
- CN
