Panasonic, ZNR Disc Varistor 750pF 100A, Clamping 775V, Varistor 470V
- RS Stock No.:
- 785-8979
- Mfr. Part No.:
- ERZE14A471
- Brand:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 785-8979
- Mfr. Part No.:
- ERZE14A471
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Varistor Voltage | 470V | |
| Maximum AC Voltage Rating | 300V | |
| Maximum DC Voltage Rating | 385V | |
| Clamping Voltage | 775V | |
| Clamping Current | 100A | |
| Energy | 350J | |
| Series | ZNR | |
| Diameter | 16.5mm | |
| Maximum Surge Current | 10000A | |
| Capacitance | 750pF | |
| Thickness | 6.4mm | |
| Dimensions | 16.5 x 6.4mm | |
| Lead Pitch | 10mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Varistor Voltage 470V | ||
Maximum AC Voltage Rating 300V | ||
Maximum DC Voltage Rating 385V | ||
Clamping Voltage 775V | ||
Clamping Current 100A | ||
Energy 350J | ||
Series ZNR | ||
Diameter 16.5mm | ||
Maximum Surge Current 10000A | ||
Capacitance 750pF | ||
Thickness 6.4mm | ||
Dimensions 16.5 x 6.4mm | ||
Lead Pitch 10mm | ||
- COO (Country of Origin):
- ID
