Panasonic, ZNR Disc Varistor 580pF 50A, Clamping 455V, Varistor 270V
- RS Stock No.:
- 785-8893
- Mfr. Part No.:
- ERZE11A271
- Brand:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 785-8893
- Mfr. Part No.:
- ERZE11A271
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Varistor Voltage | 270V | |
| Maximum AC Voltage Rating | 175V | |
| Maximum DC Voltage Rating | 225V | |
| Clamping Voltage | 455V | |
| Clamping Current | 50A | |
| Energy | 99J | |
| Series | ZNR | |
| Diameter | 13mm | |
| Maximum Surge Current | 6000A | |
| Capacitance | 580pF | |
| Thickness | 5.6mm | |
| Dimensions | 13 x 5.6mm | |
| Lead Pitch | 7.5mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Varistor Voltage 270V | ||
Maximum AC Voltage Rating 175V | ||
Maximum DC Voltage Rating 225V | ||
Clamping Voltage 455V | ||
Clamping Current 50A | ||
Energy 99J | ||
Series ZNR | ||
Diameter 13mm | ||
Maximum Surge Current 6000A | ||
Capacitance 580pF | ||
Thickness 5.6mm | ||
Dimensions 13 x 5.6mm | ||
Lead Pitch 7.5mm | ||
- COO (Country of Origin):
- ID
