Panasonic, ZNR Disc Varistor 260pF 10A, Clamping 1120V, Varistor 680V
- RS Stock No.:
- 785-8865
- Mfr. Part No.:
- ERZE10A681
- Brand:
- Panasonic
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 785-8865
- Mfr. Part No.:
- ERZE10A681
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Varistor Voltage | 680V | |
| Maximum AC Voltage Rating | 420V | |
| Maximum DC Voltage Rating | 560V | |
| Clamping Voltage | 1120V | |
| Clamping Current | 10A | |
| Energy | 133J | |
| Series | ZNR | |
| Diameter | 12.5mm | |
| Maximum Surge Current | 4500A | |
| Capacitance | 260pF | |
| Thickness | 8.1mm | |
| Dimensions | 12.5 (Dia.) x 8.1mm | |
| Lead Pitch | 7.5mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Varistor Voltage 680V | ||
Maximum AC Voltage Rating 420V | ||
Maximum DC Voltage Rating 560V | ||
Clamping Voltage 1120V | ||
Clamping Current 10A | ||
Energy 133J | ||
Series ZNR | ||
Diameter 12.5mm | ||
Maximum Surge Current 4500A | ||
Capacitance 260pF | ||
Thickness 8.1mm | ||
Dimensions 12.5 (Dia.) x 8.1mm | ||
Lead Pitch 7.5mm | ||
- COO (Country of Origin):
- ID


