Panasonic, V Surge Absorber 180pF 10A, Clamping 1815V, Varistor 1100V
- RS Stock No.:
- 785-8828
- Mfr. Part No.:
- ERZE10A112
- Brand:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 785-8828
- Mfr. Part No.:
- ERZE10A112
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Varistor Voltage | 1100V | |
| Maximum AC Voltage Rating | 680V | |
| Maximum DC Voltage Rating | 895V | |
| Clamping Voltage | 1815V | |
| Clamping Current | 10A | |
| Energy | 196J | |
| Material | ZNR | |
| Series | V | |
| Diameter | 12.5mm | |
| Maximum Surge Current | 4500A | |
| Capacitance | 180pF | |
| Length | 36mm | |
| Thickness | 10.6mm | |
| Dimensions | 12.5 (Dia.) x 10.6mm | |
| Lead Pitch | 7.5mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Varistor Voltage 1100V | ||
Maximum AC Voltage Rating 680V | ||
Maximum DC Voltage Rating 895V | ||
Clamping Voltage 1815V | ||
Clamping Current 10A | ||
Energy 196J | ||
Material ZNR | ||
Series V | ||
Diameter 12.5mm | ||
Maximum Surge Current 4500A | ||
Capacitance 180pF | ||
Length 36mm | ||
Thickness 10.6mm | ||
Dimensions 12.5 (Dia.) x 10.6mm | ||
Lead Pitch 7.5mm | ||
- COO (Country of Origin):
- ID


