Panasonic, V Surge Absorber 300pF 25A, Clamping 545V, Varistor 330V

Image representative of range

Stock information currently inaccessible
RS Stock No.:
785-8786
Mfr. Part No.:
ERZE08A331
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Varistor Voltage

330V

Maximum AC Voltage Rating

210V

Maximum DC Voltage Rating

270V

Clamping Voltage

545V

Clamping Current

25A

Energy

58J

Material

ZNR

Series

V

Diameter

10.5mm

Maximum Surge Current

3500A

Capacitance

300pF

Length

33.5mm

Thickness

5.9mm

Dimensions

10.5 x 5.9mm

Lead Pitch

7.5mm

COO (Country of Origin):
ID

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy