Panasonic, ZNR Disc Varistor 280pF 25A, Clamping 595V, Varistor 360V
- RS Stock No.:
- 785-8780
- Mfr. Part No.:
- ERZE08A361
- Brand:
- Panasonic
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 785-8780
- Mfr. Part No.:
- ERZE08A361
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Varistor Voltage | 360V | |
| Maximum AC Voltage Rating | 230V | |
| Maximum DC Voltage Rating | 300V | |
| Clamping Voltage | 595V | |
| Clamping Current | 25A | |
| Energy | 65J | |
| Series | ZNR | |
| Diameter | 10.5mm | |
| Maximum Surge Current | 3500A | |
| Capacitance | 280pF | |
| Thickness | 6.1mm | |
| Dimensions | 10.5 x 6.1mm | |
| Lead Pitch | 7.5mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Varistor Voltage 360V | ||
Maximum AC Voltage Rating 230V | ||
Maximum DC Voltage Rating 300V | ||
Clamping Voltage 595V | ||
Clamping Current 25A | ||
Energy 65J | ||
Series ZNR | ||
Diameter 10.5mm | ||
Maximum Surge Current 3500A | ||
Capacitance 280pF | ||
Thickness 6.1mm | ||
Dimensions 10.5 x 6.1mm | ||
Lead Pitch 7.5mm | ||
- COO (Country of Origin):
- ID


