Panasonic, ZNR Disc Varistor 140pF 25A, Clamping 845V, Varistor 510V

Image representative of range

Stock information currently inaccessible
RS Stock No.:
785-8761
Mfr. Part No.:
ERZE07A511
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Varistor Voltage

510V

Maximum AC Voltage Rating

320V

Maximum DC Voltage Rating

410V

Clamping Voltage

845V

Clamping Current

25A

Energy

70J

Series

ZNR

Diameter

9mm

Maximum Surge Current

2500A

Capacitance

140pF

Thickness

7mm

Dimensions

9 x 7mm

Lead Pitch

7.5mm

COO (Country of Origin):
ID