Panasonic, ZNR Disc Varistor 350pF 25A, Clamping 360V, Varistor 220V
- RS Stock No.:
- 785-8736
- Mfr. Part No.:
- ERZE07A221
- Brand:
- Panasonic
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 785-8736
- Mfr. Part No.:
- ERZE07A221
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Varistor Voltage | 220V | |
| Maximum AC Voltage Rating | 140V | |
| Maximum DC Voltage Rating | 180V | |
| Clamping Voltage | 360V | |
| Clamping Current | 25A | |
| Energy | 30J | |
| Series | ZNR | |
| Diameter | 9mm | |
| Maximum Surge Current | 2500A | |
| Capacitance | 350pF | |
| Thickness | 5.4mm | |
| Dimensions | 9 x 5.4mm | |
| Lead Pitch | 7.5mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Varistor Voltage 220V | ||
Maximum AC Voltage Rating 140V | ||
Maximum DC Voltage Rating 180V | ||
Clamping Voltage 360V | ||
Clamping Current 25A | ||
Energy 30J | ||
Series ZNR | ||
Diameter 9mm | ||
Maximum Surge Current 2500A | ||
Capacitance 350pF | ||
Thickness 5.4mm | ||
Dimensions 9 x 5.4mm | ||
Lead Pitch 7.5mm | ||
- COO (Country of Origin):
- ID
