Panasonic, V Surge Absorber 130pF 10A, Clamping 595V, Varistor 360V
- RS Stock No.:
- 785-8718
- Mfr. Part No.:
- ERZE05A361
- Brand:
- Panasonic
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 785-8718
- Mfr. Part No.:
- ERZE05A361
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Varistor Voltage | 360V | |
| Maximum AC Voltage Rating | 230V | |
| Maximum DC Voltage Rating | 300V | |
| Clamping Voltage | 595V | |
| Clamping Current | 10A | |
| Material | ZNR | |
| Energy | 23J | |
| Series | V | |
| Diameter | 7mm | |
| Maximum Surge Current | 1200A | |
| Capacitance | 130pF | |
| Length | 30mm | |
| Thickness | 5.8mm | |
| Dimensions | 7 x 5.8mm | |
| Lead Pitch | 5mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Varistor Voltage 360V | ||
Maximum AC Voltage Rating 230V | ||
Maximum DC Voltage Rating 300V | ||
Clamping Voltage 595V | ||
Clamping Current 10A | ||
Material ZNR | ||
Energy 23J | ||
Series V | ||
Diameter 7mm | ||
Maximum Surge Current 1200A | ||
Capacitance 130pF | ||
Length 30mm | ||
Thickness 5.8mm | ||
Dimensions 7 x 5.8mm | ||
Lead Pitch 5mm | ||
- COO (Country of Origin):
- JP
