EPCOS Metal Oxide Varistor 5.6nF 5A, Clamping 40V, Varistor 22 → 27V, 1812 (4532M)
- RS Stock No.:
- 775-2812
- Mfr. Part No.:
- B72580E1140S262
- Brand:
- EPCOS
Stock information currently inaccessible
- RS Stock No.:
- 775-2812
- Mfr. Part No.:
- B72580E1140S262
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Varistor Voltage | 22 → 27V | |
| Maximum AC Voltage Rating | 14V | |
| Maximum DC Voltage Rating | 16V | |
| Clamping Voltage | 40V | |
| Clamping Current | 5A | |
| Energy | 2.4J | |
| Maximum Surge Current | 800A | |
| Capacitance | 5.6nF | |
| Length | 4.5mm | |
| Depth | 3.2mm | |
| Package/Case | 1812 (4532M) | |
| Dimensions | 4.5 x 3.2 x 2.5mm | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Varistor Voltage 22 → 27V | ||
Maximum AC Voltage Rating 14V | ||
Maximum DC Voltage Rating 16V | ||
Clamping Voltage 40V | ||
Clamping Current 5A | ||
Energy 2.4J | ||
Maximum Surge Current 800A | ||
Capacitance 5.6nF | ||
Length 4.5mm | ||
Depth 3.2mm | ||
Package/Case 1812 (4532M) | ||
Dimensions 4.5 x 3.2 x 2.5mm | ||
- COO (Country of Origin):
- HR
