EPCOS Metal Oxide Varistor 1.8nF 2.5A, Clamping 44V, Varistor 24.3 → 29.7V, 1210 (3225M)

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
775-2783
Mfr. Part No.:
B72530E0170K062
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Varistor Voltage

24.3 → 29.7V

Maximum AC Voltage Rating

17V

Maximum DC Voltage Rating

22V

Clamping Voltage

44V

Clamping Current

2.5A

Energy

1.7J

Maximum Surge Current

400A

Capacitance

1.8nF

Length

3.2mm

Depth

2.5mm

Package/Case

1210 (3225M)

Dimensions

3.2 x 2.5 x 1.7mm

COO (Country of Origin):
HR