EPCOS Metal Oxide Varistor 650pF 1A, Clamping 44V, Varistor 24.3 → 29.7V, 1206 (3216M)
- RS Stock No.:
- 775-2767
- Mfr. Part No.:
- B72520E0170K062
- Brand:
- EPCOS
Stock information currently inaccessible
- RS Stock No.:
- 775-2767
- Mfr. Part No.:
- B72520E0170K062
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Varistor Voltage | 24.3 → 29.7V | |
| Maximum AC Voltage Rating | 17V | |
| Maximum DC Voltage Rating | 22V | |
| Clamping Voltage | 44V | |
| Clamping Current | 1A | |
| Energy | 0.6J | |
| Maximum Surge Current | 200A | |
| Capacitance | 650pF | |
| Length | 3.2mm | |
| Depth | 1.6mm | |
| Dimensions | 3.2 x 1.6 x 1.7mm | |
| Package/Case | 1206 (3216M) | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Varistor Voltage 24.3 → 29.7V | ||
Maximum AC Voltage Rating 17V | ||
Maximum DC Voltage Rating 22V | ||
Clamping Voltage 44V | ||
Clamping Current 1A | ||
Energy 0.6J | ||
Maximum Surge Current 200A | ||
Capacitance 650pF | ||
Length 3.2mm | ||
Depth 1.6mm | ||
Dimensions 3.2 x 1.6 x 1.7mm | ||
Package/Case 1206 (3216M) | ||
- COO (Country of Origin):
- HR
