Metal-Oxide Varistor 17Vrms 3mW 0402
- RS Stock No.:
- 775-2723
- Mfr. Part No.:
- B72590E0170S160
- Brand:
- EPCOS
Stock information currently inaccessible
- RS Stock No.:
- 775-2723
- Mfr. Part No.:
- B72590E0170S160
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Varistor Voltage | 25 → 40V | |
| Maximum AC Voltage Rating | 17V | |
| Maximum DC Voltage Rating | 19V | |
| Clamping Voltage | 59V | |
| Clamping Current | 1A | |
| Maximum Surge Current | 10A | |
| Capacitance | 33pF | |
| Length | 1mm | |
| Depth | 0.5mm | |
| Dimensions | 1 x 0.5 x 0.5mm | |
| Package/Case | 0402 (1005M) | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Varistor Voltage 25 → 40V | ||
Maximum AC Voltage Rating 17V | ||
Maximum DC Voltage Rating 19V | ||
Clamping Voltage 59V | ||
Clamping Current 1A | ||
Maximum Surge Current 10A | ||
Capacitance 33pF | ||
Length 1mm | ||
Depth 0.5mm | ||
Dimensions 1 x 0.5 x 0.5mm | ||
Package/Case 0402 (1005M) | ||
- COO (Country of Origin):
- HR
