EPCOS, CU Varistor 300pF 5A, Clamping 135V, Varistor 82V, 1210 (3225M)
- RS Stock No.:
- 769-1975
- Mfr. Part No.:
- B72650M0500K072
- Brand:
- EPCOS
Stock information currently inaccessible
- RS Stock No.:
- 769-1975
- Mfr. Part No.:
- B72650M0500K072
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Varistor Voltage | 82V | |
| Maximum AC Voltage Rating | 50Vrms | |
| Maximum DC Voltage Rating | 65V | |
| Clamping Voltage | 135V | |
| Clamping Current | 5A | |
| Material | Metal | |
| Series | CU | |
| Maximum Surge Current | 400A | |
| Capacitance | 300pF | |
| Length | 8mm | |
| Depth | 6.3mm | |
| Thickness | 3.2mm | |
| Package/Case | 1210 (3225M) | |
| Dimensions | 8 x 6.3 x 3.2mm | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Varistor Voltage 82V | ||
Maximum AC Voltage Rating 50Vrms | ||
Maximum DC Voltage Rating 65V | ||
Clamping Voltage 135V | ||
Clamping Current 5A | ||
Material Metal | ||
Series CU | ||
Maximum Surge Current 400A | ||
Capacitance 300pF | ||
Length 8mm | ||
Depth 6.3mm | ||
Thickness 3.2mm | ||
Package/Case 1210 (3225M) | ||
Dimensions 8 x 6.3 x 3.2mm | ||
