EPCOS, B72214T Varistor 630pF 100A, Clamping 710V, Varistor 430V
- RS Stock No.:
- 769-1965
- Mfr. Part No.:
- B72220T2271K101
- Brand:
- EPCOS
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 769-1965
- Mfr. Part No.:
- B72220T2271K101
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Varistor Voltage | 430V | |
| Maximum AC Voltage Rating | 275Vrms | |
| Maximum DC Voltage Rating | 350V | |
| Clamping Voltage | 710V | |
| Clamping Current | 100A | |
| Energy | 215J | |
| Material | Metal | |
| Series | B72214T | |
| Diameter | 14mm | |
| Maximum Surge Current | 10000A | |
| Capacitance | 630pF | |
| Length | 22mm | |
| Depth | 25.7mm | |
| Thickness | 9.7mm | |
| Dimensions | 22 x 25.7 x 9.7mm | |
| Lead Pitch | 5mm | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Varistor Voltage 430V | ||
Maximum AC Voltage Rating 275Vrms | ||
Maximum DC Voltage Rating 350V | ||
Clamping Voltage 710V | ||
Clamping Current 100A | ||
Energy 215J | ||
Material Metal | ||
Series B72214T | ||
Diameter 14mm | ||
Maximum Surge Current 10000A | ||
Capacitance 630pF | ||
Length 22mm | ||
Depth 25.7mm | ||
Thickness 9.7mm | ||
Dimensions 22 x 25.7 x 9.7mm | ||
Lead Pitch 5mm | ||
